
* Images are for reference only
PESD8D3.3CAT5G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- PESD8D3.3CAT5G
- JLCPCB Part #
- C2912534
- Package
- DFN1006-2(0402)
- Description
- -55℃~+125℃ 10pF 3.3V 5.5V 70W@8/20us 80nA 8A@8/20us 9V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2(0402) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14440
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 14400
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
500+
$0.0135
1500+
$0.0114
10000+
$0.0091
20000+
$0.0080
50000+
$0.0074
Related Products
Welcome back, may I help you?