
* Images are for reference only
PESD5Z7.0,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD5Z7.0,115
- JLCPCB Part #
- C2443380
- Package
- SC-79(SOD-523)
- Description
- -65℃~+150℃ 1 10A@8/20us 180W@8/20us 19V 1nA 69pF 7.5V 7V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SC-79(SOD-523) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 207
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0448
50+
$0.0437
150+
$0.0431
500+
$0.0423
Related Products
Welcome back, may I help you?