
* Images are for reference only
PESD5V0V2BMBYL-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- PESD5V0V2BMBYL-TP
- JLCPCB Part #
- C47117554
- Package
- DFN1006-3
- Description
- -55℃~+125℃ 100nA 10V 15pF 2 5V 6V 7A@8/20us 80W@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1006-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 862
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 861
In-stock Item Pricing
Qty Unit Price
1+
$0.0299
200+
$0.0231
600+
$0.0194
2000+
$0.0171
10000+
$0.0153
20000+
$0.0142
Related Products
Welcome back, may I help you?