
* Images are for reference only
PESD5V0U4BW
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- PESD5V0U4BW
- JLCPCB Part #
- C5182054
- Package
- SOT-553
- Description
- -55℃~+125℃ 0.6pF 15V 5V 80nA 9.5V ESD IEC 61000-4-2、IEC 61000-4-5 SOT-553 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8976
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 8974
In-stock Item Pricing
Qty Unit Price
1+
$0.1444
50+
$0.1173
150+
$0.1038
500+
$0.0936
2500+
$0.0762
4000+
$0.0722
Related Products
Welcome back, may I help you?