
* Images are for reference only
PESD5V0G1BLYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD5V0G1BLYL
- JLCPCB Part #
- C552551
- Package
- DFN1006-2
- Description
- 1 11pF 13V 1nA 5.5A@8/20us 5V 6.8V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9470
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8130
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
100+
$0.0299
300+
$0.0260
1000+
$0.0229
5000+
$0.0207
10000+
$0.0194
Related Products
Welcome back, may I help you?