
* Images are for reference only
PESD5V0F1BRSFYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD5V0F1BRSFYL
- JLCPCB Part #
- C552550
- Package
- DSN0603-2
- Description
- 0.25pF 1 100nA 12.8V 2.2A@8/20us 28W@8/20us 5V 6V ESD DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7463
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 7463
In-stock Item Pricing
Qty Unit Price
1+
$0.1299
50+
$0.1022
150+
$0.0882
500+
$0.0777
2500+
$0.0695
5000+
$0.0653
Related Products
Welcome back, may I help you?