
* Images are for reference only
PESD3V3W1BCSFYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD3V3W1BCSFYL
- JLCPCB Part #
- C2889113
- Package
- SOD-962
- Description
- 0.5pF 1 1nA 20A@8/20us 3.3V 5.1V 6.8V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-962 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7364
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 7355
In-stock Item Pricing
Qty Unit Price
1+
$0.0730
100+
$0.0583
300+
$0.0509
1000+
$0.0454
5000+
$0.0384
9000+
$0.0362
Related Products
Welcome back, may I help you?