This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PESD3V3S1UB

Extended
Manufacturer
TECH PUBLIC
MFR.Part #
PESD3V3S1UB
JLCPCB Part #
C2912529
Package
SOD-523
Description
110pF 150W@8/20us 200nA 3.3V 5V 9V、14V ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 24999

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 24702

In-stock Item Pricing

Qty Unit Price
1+ $0.0303
200+ $0.0237
600+ $0.0202
3000+ $0.0171
9000+ $0.0152
21000+ $0.0142

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons