
* Images are for reference only
PESD2CANFD36VT-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD2CANFD36VT-QR
- JLCPCB Part #
- C5311558
- Package
- SOT-23
- Description
- 2 2A@8/20us 36V 37V 45V 50nA 6pF ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0956
10+
$0.0824
30+
$0.0759
100+
$0.0711
500+
$0.0671
1000+
$0.0635
Related Products
Welcome back, may I help you?