
* Images are for reference only
PESD2CANFD24U-UX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD2CANFD24U-UX
- JLCPCB Part #
- C2649021
- Package
- SOT-323
- Description
- 1.9A@8/20us 2 24V 25.5V 3.5pF 43V 50nA Bidirectional ESD IEC 61000-4-2 SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0622
50+
$0.0609
150+
$0.0600
500+
$0.0592
Related Products
Welcome back, may I help you?