
* Images are for reference only
PESD1ETH1GXLS-QYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD1ETH1GXLS-QYL
- JLCPCB Part #
- C3702130
- Package
- DFN1006-2(SOD-882)
- Description
- 1 1.2pF 100nA 2.3A@8/20us 24V ESD IEC 61000-4-2 Unidirectional DFN1006-2(SOD-882) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 31
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2936
50+
$0.2897
150+
$0.2871
500+
$0.2847
Related Products
Welcome back, may I help you?