This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PESD0402MS09-MS

Extended
Manufacturer
MSKSEMI
MFR.Part #
PESD0402MS09-MS
JLCPCB Part #
C7434261
Package
0402
Description
-55℃~+125℃ 0.05pF 1 10nA 40V 9V Bidirectional ESD 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8014

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 7944

In-stock Item Pricing

Qty Unit Price
1+ $0.0286
200+ $0.0224
600+ $0.0191
2000+ $0.0171
10000+ $0.0153
20000+ $0.0144

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons