
* Images are for reference only
PE4314B-Z
Extended
- Manufacturer
- pSemi
- MFR.Part #
- PE4314B-Z
- JLCPCB Part #
- C7327101
- Package
- VFQFN-20-EP
- Description
- -40℃~+105℃ 1MHz~2.5GHz 31.5dB 75Ω Electrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface VFQFN-20-EP RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 921
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 921
In-stock Item Pricing
Qty Unit Price
1+
$1.9799
10+
$1.8043
30+
$1.6932
100+
$1.5804
500+
$1.5305
1000+
$1.5079
Related Products
Welcome back, may I help you?