
* Images are for reference only
PE42422MLAA-Z
Extended
- Manufacturer
- pSemi
- MFR.Part #
- PE42422MLAA-Z
- JLCPCB Part #
- C500477
- Package
- QFN-12-EP(2x2)
- Description
- -40℃~+85℃ 1.25dB 15dB 2.3V~5.5V Integrated control logic QFN-12-EP(2x2) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$1.5015
10+
$1.2421
30+
$1.0987
100+
$0.9376
500+
$0.8651
1000+
$0.8329
Related Products
Welcome back, may I help you?