
* Images are for reference only
PE153J2A0505
Extended
- Manufacturer
- KYET
- MFR.Part #
- PE153J2A0505
- JLCPCB Part #
- C20611478
- Package
- Plugin,P=5mm
- Description
- 100V 15nF ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1218
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1218
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0276
1000+
$0.0232
2000+
$0.0207
10000+
$0.0184
20000+
$0.0173
Related Products
Welcome back, may I help you?