This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PE-1210AGC101STS

Extended
Manufacturer
Pulse Elec
MFR.Part #
PE-1210AGC101STS
JLCPCB Part #
C27465512
Package
SMD-4P,4.5x3.2mm
Description
-40℃~+125℃ 100uH 10MΩ 150mA 2.2kΩ@10MHz、5.1kΩ@10MHz 2Ω 80V SMD-4P,4.5x3.2mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1950

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1950

In-stock Item Pricing

Qty Unit Price
1+ $0.8194
10+ $0.6678
30+ $0.5920
100+ $0.5162
500+ $0.4710
1000+ $0.4484

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons