
* Images are for reference only
SS510B
Extended
- Manufacturer
- PDW
- MFR.Part #
- SS510B
- JLCPCB Part #
- C49238365
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 100A 100V 50uA@100V 5A 900mV@5A SMB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0614
100+
$0.0483
300+
$0.0417
3000+
$0.0369
6000+
$0.0329
9000+
$0.0310
Related Products
Welcome back, may I help you?