
* Images are for reference only
SMDJ20CA
Extended
- Manufacturer
- PDW
- MFR.Part #
- SMDJ20CA
- JLCPCB Part #
- C49238345
- Package
- SMC
- Description
- -55℃~+150℃ 20V 24.5V 2uA 32.4V 3kW@10/1000us 92.6A TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2358
50+
$0.1867
150+
$0.1658
500+
$0.1395
3000+
$0.1279
6000+
$0.1210
Related Products
Welcome back, may I help you?