
* Images are for reference only
1SMA4761A
Extended
- Manufacturer
- PDW
- MFR.Part #
- 1SMA4761A
- JLCPCB Part #
- C49242710
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 175Ω 1W 2kΩ 71.2V~78.8V 75V SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.0271
200+
$0.0210
600+
$0.0176
5000+
$0.0156
10000+
$0.0139
20000+
$0.0129
Related Products
Welcome back, may I help you?