
* Images are for reference only
PDTC114TM
Extended
- Manufacturer
- Shanghai Prisemi Elec
- MFR.Part #
- PDTC114TM
- JLCPCB Part #
- C110682
- Package
- SOT-723
- Description
- 0.5uA 1 NPN (Pre-Biased) 100mA 10kΩ 150mW 250MHz 300mV 50V 5V 600 NPN SOT-723 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 710
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 710
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0279
600+
$0.0236
2000+
$0.0212
8000+
$0.0189
16000+
$0.0176
Related Products
Welcome back, may I help you?