This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MHB5800S

Extended
Manufacturer
PCTEL
MFR.Part #
MHB5800S
JLCPCB Part #
C5669650
Package
-
Description
-40℃~+85℃ 1.5 159MHz 200W 3dBi 50Ω Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $86.7109
200+ $34.5996
500+ $33.4427
1000+ $32.8723

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons