
* Images are for reference only
PCT2075D,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCT2075D,118
- JLCPCB Part #
- C192517
- Package
- SOIC-8
- Description
- -55℃~+125℃ 11bit 2.7V~5.5V 28ms I2C ±1℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1752
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1739
In-stock Item Pricing
Qty Unit Price
1+
$0.5726
50+
$0.4581
150+
$0.3630
500+
$0.3033
2500+
$0.2759
5000+
$0.2597
Related Products
Welcome back, may I help you?