
* Images are for reference only
PCM5122PW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM5122PW
- JLCPCB Part #
- C1540085
- Package
- TSSOP-28
- Description
- -25℃~+85℃ 0.6mA 2 24 3.3V~3.6V 384kHz Audio Decoder SPI、I2S TSSOP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$3.0517
10+
$2.5888
50+
$2.3001
100+
$2.0049
500+
$1.8710
1000+
$1.8130
Related Products
Welcome back, may I help you?