
* Images are for reference only
PCM4220PFB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM4220PFB
- JLCPCB Part #
- C1520776
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 2 2.4V~4.2V 216kHz 24 325uA Audio Analog-to-Digital Converter Built-in TQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$20.0966
10+
$19.1832
30+
$17.6029
100+
$16.2223
Related Products
Welcome back, may I help you?