This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PCM2903CDBR

Extended
Manufacturer
Texas Instruments
MFR.Part #
PCM2903CDBR
JLCPCB Part #
C2861593
Package
SSOP-28
Description
-25℃~+85℃ 3.3V~3.6V 32kHz~48kHz Encoder/decoder USB SSOP-28 Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 197

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 194

In-stock Item Pricing

Qty Unit Price
1+ $14.1941
10+ $12.4817
30+ $11.4378
100+ $10.5614
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons