
* Images are for reference only
PCM1841QRGERQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM1841QRGERQ1
- JLCPCB Part #
- C30648545
- Package
- VQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 122dB 192kHz 200nA 32 3V~3.6V 4 Built-in Built-in I2S Integrated modulator、Simultaneous sampling、Built-in digital filter Sigma-Delta Yes VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$5.4499
10+
$4.7024
30+
$4.2594
100+
$3.8099
500+
$3.6037
1000+
$3.5103
Related Products
Welcome back, may I help you?