
* Images are for reference only
PCM1809IRTER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM1809IRTER
- JLCPCB Part #
- C38558044
- Package
- WQFN-20-EP(3x3)
- Description
- -40℃~+105℃ 104dB 2 24.576MHz 32 3V~3.6V 500uA 8kHz Built-in Built-in I2S Integrated modulator、Simultaneous sampling、Built-in digital filter Sigma-Delta Yes WQFN-20-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 926
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 910
In-stock Item Pricing
Qty Unit Price
1+
$0.9199
10+
$0.8426
30+
$0.8007
100+
$0.7524
500+
$0.7314
1000+
$0.7218
Related Products
Welcome back, may I help you?