
* Images are for reference only
PCIE-098-02-F-D-TH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- PCIE-098-02-F-D-TH
- JLCPCB Part #
- C4749393
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1mm 98P Gold Phosphor bronze Through Hole 插件,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.1446
10+
$2.6919
30+
$2.4229
100+
$2.1507
500+
$2.0250
1000+
$1.9670
Related Products
Welcome back, may I help you?