
* Images are for reference only
PCIE-036-02-S-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- PCIE-036-02-S-D-RA
- JLCPCB Part #
- C4647934
- Package
- Push-Pull,P=1mm
- Description
- -55℃~+125℃ 1mm 36P Gold Phosphor bronze Right Angle 弯插,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$7.6292
10+
$7.4389
30+
$7.3114
100+
$7.1856
Related Products
Welcome back, may I help you?