
* Images are for reference only
PCF8574RGYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCF8574RGYR
- JLCPCB Part #
- C2862486
- Package
- VQFN-20-EP(3.5x4.5)
- Description
- -40℃~+85℃ 100kHz 10uA 2.5V~6V 25mA 30uA 8 I2C Interrupt Output Push-Pull Reset function、Cascading and address extension、Built-in LED driver VQFN-20-EP(3.5x4.5) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.3810
10+
$2.0492
30+
$1.8430
100+
$1.4499
500+
$1.3549
1000+
$1.3130
Related Products
Welcome back, may I help you?