
* Images are for reference only
PCF8574N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCF8574N
- JLCPCB Part #
- C2879047
- Package
- PDIP-16
- Description
- -40℃~+85℃ 100kHz 2.5V~6V 2.5uA 25mA 30uA 8 I2C Interrupt Output Push-Pull Reset function、Cascading and address extension、Built-in LED driver PDIP-16 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$3.2928
10+
$2.8353
25+
$2.4406
100+
$2.1652
500+
$2.0395
1000+
$1.9815
Related Products
Welcome back, may I help you?