
* Images are for reference only
PCA9958HNY
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9958HNY
- JLCPCB Part #
- C29555166
- Package
- HVQFN-40(6x6)
- Description
- -40℃~+85℃ 2.7V~5.5V 24 31.25kHz 63.75mA 7.5% Built-in DC-DC PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open circuit protection HVQFN-40(6x6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.9017
10+
$4.1630
30+
$3.7227
100+
$3.2791
500+
$3.0743
1000+
$2.9824
Related Products
Welcome back, may I help you?