
* Images are for reference only
PCA9517DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCA9517DR
- JLCPCB Part #
- C51269
- Package
- SOP-8
- Description
- -40℃~+85℃ 2 2-Wire Bus 2-Wire Bus 400Kbps 67ns 6pF 900mV~5.5V、2.7V~5.5V Buffer SOP-8 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.2803
10+
$3.6633
30+
$3.2961
100+
$2.9255
500+
$2.7548
1000+
$2.6774
Related Products
Welcome back, may I help you?