
* Images are for reference only
PBHV9115T,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PBHV9115T,215
- JLCPCB Part #
- C282550
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 PNP 100 100nA 115MHz 150V 1A 300mW 60mV 6V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2207
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2200
In-stock Item Pricing
Qty Unit Price
1+
$1.1986
10+
$0.9956
30+
$0.8845
100+
$0.7588
500+
$0.7024
1000+
$0.6766
Related Products
Welcome back, may I help you?