
* Images are for reference only
PB3510-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PB3510-E3/45
- JLCPCB Part #
- C467579
- Package
- SIP-4
- Description
- -55℃~+150℃ 1.1V@17.5A 10uA@1kV 1kV 350A 35A Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6543
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 6543
In-stock Item Pricing
Qty Unit Price
1+
$2.1920
10+
$2.0194
40+
$1.5904
100+
$1.4791
500+
$1.4291
1000+
$1.4081
Related Products
Welcome back, may I help you?