This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SZS115JRJGCT-5A

Extended
Manufacturer
PARALIGHT
MFR.Part #
SZS115JRJGCT-5A
JLCPCB Part #
C2835364
Package
SMD,1.5x3.2mm
Description
-40℃~+85℃ 130° 570nm、630nm 571nm、639nm 60mW、75mW Red, Yellow Green Side View Mount Water Clear SMD,1.5x3.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 408

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0228
100+ $0.0223
300+ $0.0220
1000+ $0.0216

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons