
* Images are for reference only
LYR3GD015G
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- LYR3GD015G
- JLCPCB Part #
- C25503916
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 1.9V 125° 12mcd 20mA 3.0mm round lamp head 48mW 570nm Discrete Diode Green Diffused Lens Yellow Green Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 177
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0526
50+
$0.0515
150+
$0.0507
500+
$0.0499
Related Products
Welcome back, may I help you?