
* Images are for reference only
GDZ15B_AY_10001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- GDZ15B_AY_10001
- JLCPCB Part #
- C263170
- Package
- DO-34
- Description
- 1 Independent 110Ω 15V 16Ω 200nA@11V 500mW DO-34 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.0222
200+
$0.0170
500+
$0.0142
2000+
$0.0126
10000+
$0.0111
20000+
$0.0103
Related Products
Welcome back, may I help you?