
* Images are for reference only
1N4148WS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1N4148WS_R1_00001
- JLCPCB Part #
- C461543
- Package
- SOD-323
- Description
- -55℃~+150℃@(Tj) 1.25V@150mA 2.5uA@75V 200mA 250mW 4A 4ns 75V Independent SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 977
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0093
500+
$0.0091
1500+
$0.0090
5000+
$0.0078
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?