
* Images are for reference only
TQ2SL-L2-24V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TQ2SL-L2-24V
- JLCPCB Part #
- C7125874
- Package
- -
- Description
- -40℃~+85℃ 125V@AC、220V@DC 2 Form C: 2C (DPDT-CO) 24V 2A 4ms 4ms AgNi + Gold plated Dual Coil - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3494
200+
$3.3324
500+
$3.2210
1000+
$3.1662
Welcome back, may I help you?