
* Images are for reference only
SFT1407-TL-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- SFT1407-TL-E
- JLCPCB Part #
- C17617910
- Package
- -
- Description
- 14A 190pF 2.225nF 20W 260pF 40nC@10V 41mΩ@4V 45V N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 290
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9338
290+
$1.1706
580+
$1.1319
870+
$1.1125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?