This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NC2D-JP-DC3V

Extended
Manufacturer
PANASONIC
MFR.Part #
NC2D-JP-DC3V
JLCPCB Part #
C1563646
Package
Plugin,25.4x25.4mm
Description
-40℃~+70℃ 10ms 2 Form C: 2C (DPDT-CO) 20ms 250V@AC 3V 5A AgNi 插件,25.4x25.4mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.8089
200+ $5.3438
500+ $5.1570
1000+ $5.0636
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons