
* Images are for reference only
MA4X71400L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- MA4X71400L
- JLCPCB Part #
- C19516151
- Package
- TO-253-4(TO-253AA)
- Description
- 1V@30mA 1uA@30V 2 Independent 30V 30mA TO-253-4(TO-253AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5507
200+
$0.2200
500+
$0.2120
1000+
$0.2087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?