
* Images are for reference only
LC78212-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LC78212-E
- JLCPCB Part #
- C17202321
- Package
- PDIP-30
- Description
- -18.5V~0V、6V~18.5V -30℃~+75℃ 150Ω 8 PDIP-30 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2178
200+
$1.2843
500+
$1.2408
1000+
$1.2198
Welcome back, may I help you?