This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LB11685VH-MPB-H

Extended
Manufacturer
PANASONIC
MFR.Part #
LB11685VH-MPB-H
JLCPCB Part #
C17635901
Package
HSOP-28
Description
-40℃~+85℃ 1.2A 1.2A HSOP-28 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 192

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2154
192+ $1.6830
576+ $1.6264
960+ $1.5990

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons