
* Images are for reference only
LA6324NLL-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LA6324NLL-E
- JLCPCB Part #
- C17407470
- Package
- DIP-16
- Description
- -40℃~+85℃ 2mV 32V 3V~24V 4 40mA 45nA 50nA 600uA 80dB DIP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4220
1000+
$0.1684
2500+
$0.1628
5000+
$0.1600
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?