
* Images are for reference only
JTN1AS-PA-F-DC12V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- JTN1AS-PA-F-DC12V
- JLCPCB Part #
- C1524542
- Package
- 插件,31.9x26.9mm
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 12V 180Ω 20A@277VAC 20ms 277V@AC 30A 50mΩ 800mW AgSnO2 插件,31.9x26.9mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4034
10+
$5.7610
30+
$5.3691
100+
$5.0591
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?