
* Images are for reference only
JQ1A-B-18V-F
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- JQ1A-B-18V-F
- JLCPCB Part #
- C1563789
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 110V@DC、250V@AC 18V 20ms 5A AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4468
10+
$13.7758
30+
$12.6119
100+
$11.5973
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?