This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HE2AN-DC48V

Extended
Manufacturer
PANASONIC
MFR.Part #
HE2AN-DC48V
JLCPCB Part #
C7201864
Package
-
Description
-50℃~+55℃ 10ms 25A 30V@DC、277V@AC 30ms 48V AgSnO2 Two sets normally open: 2A (DPST - normally open) - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1976
200+ $4.8678
500+ $4.7051
1000+ $4.6245
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons