
* Images are for reference only
HE2AN-DC24V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- HE2AN-DC24V
- JLCPCB Part #
- C1563194
- Package
- Plugin
- Description
- -50℃~+55℃ 10ms 24V 25A 30V@DC、277V@AC 30ms AgSnO2 Two normally open: 2A (DPST-NO) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$35.3924
30+
$33.6731
Related Products
Welcome back, may I help you?